Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2581
Product RangeOD6020 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 5+ | $14.320 |
| 10+ | $13.950 |
| 25+ | $13.650 |
| 50+ | $13.360 |
| 100+ | $13.070 |
| 250+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2581
Product RangeOD6020 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial18CFM
Air Flow - CFM18CFM
Noise Rating30dBA
Power Rating-
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD6020 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
18CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
Lead
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
18CFM
Noise Rating
30dBA
Rated Speed
4500rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD6020 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
