Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1705
Product RangeOD6020 Series
Your Part Number
41 In Stock
281 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.420 |
| 5+ | $15.070 |
| 10+ | $14.580 |
| 25+ | $13.810 |
| 50+ | $13.020 |
| 100+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$15.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1705
Product RangeOD6020 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM22.8CFM
Noise Rating33.4dBA
Power Rating3.6W
Rated Speed5550rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD6020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.4dBA
Rated Speed
5550rpm
Current Rating
150mA
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
22.8CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD6020 Series
Technical Docs (1)
Alternatives for OD6020-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
