Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2582
Product RangeOD6025 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 5+ | $13.400 |
| 10+ | $13.050 |
| 25+ | $12.360 |
| 50+ | $11.680 |
| 100+ | $10.990 |
| 250+ | $10.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2582
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage5VDC
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial23CFM
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Noise Rating33dBA
Power Rating1.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025 Series
SVHCLead
Technical Specifications
Supply Voltage
5VDC
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
23CFM
Air Flow - CFM
23CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.22Inch-H2O
SVHC
Lead
Supply Voltage VDC
5V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
4000rpm
Current Rating
350mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
