Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5816
Product RangeOD6025 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 5+ | $13.490 |
| 10+ | $13.140 |
| 25+ | $12.460 |
| 50+ | $11.760 |
| 100+ | $11.070 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5816
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating32dB
Power Rating2.8W
Rated Speed4390rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
4390rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
