Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2593
Product RangeOD6025 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $16.270 |
| 10+ | $15.850 |
| 25+ | $15.020 |
| 50+ | $14.180 |
| 100+ | $13.350 |
| 250+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2593
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial13CFM
Air Flow - CFM13CFM
Noise Rating19dBA
Power Rating1W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.14Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
13CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.14Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
13CFM
Noise Rating
19dBA
Rated Speed
2500rpm
Current Rating
60mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
