Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2594
Product RangeOD6025 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 5+ | $14.640 |
| 10+ | $14.260 |
| 25+ | $13.500 |
| 50+ | $12.760 |
| 100+ | $12.010 |
| 250+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2594
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial18CFM
Air Flow - CFM18CFM
Noise Rating27dBA
Power Rating2.2W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
18CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
18CFM
Noise Rating
27dBA
Rated Speed
3500rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (3)
Alternatives for OD6025-24MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
