Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HB05
Newark Part No.68AK5927
Product RangeOD7020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $15.090 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HB05
Newark Part No.68AK5927
Product RangeOD7020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Noise Rating41.5dB
Power Rating5.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD7020 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
41.5dB
Rated Speed
4500rpm
Current Rating
350mA
IP Rating
-
Product Range
OD7020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
41CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate