Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81AK4293
Product RangeOD7025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 5+ | $17.090 |
| 10+ | $16.530 |
| 25+ | $15.660 |
| 50+ | $14.780 |
| 100+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$17.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.81AK4293
Product RangeOD7025 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating52.3dB
Power Rating9.6W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.45Inch-H2O
Product RangeOD7025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
52.3dB
Rated Speed
6000rpm
Current Rating
620mA
IP Rating
IP55
Static Pressure
0.45Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD7025 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
