Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7025-12HHB10ACopy
Newark Part No.89AH2602
Product RangeOD7025 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HHB10ACopy
Newark Part No.89AH2602
Product RangeOD7025 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Flow Rate - Imperial51CFM
Bearing TypeBall Bearing
Air Flow - CFM51CFM
Noise Rating46dBA
Power Rating5.04W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating330mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOD7025 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
70mm
Flow Rate - Imperial
51CFM
Air Flow - CFM
51CFM
Power Rating
5.04W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Static Pressure
0.32Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
5000rpm
Current Rating
330mA
Air Flow - m3/min
-
Product Range
OD7025 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
