Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2608
Product RangeOD8025-IP68 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 5+ | $20.270 |
| 10+ | $19.750 |
| 25+ | $18.710 |
| 50+ | $17.670 |
| 100+ | $16.630 |
| 250+ | $16.300 |
| 5000+ | $15.960 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2608
Product RangeOD8025-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial40CFM
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dBA
Power Rating2.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
40CFM
Air Flow - CFM
40CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD8025-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
