Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5819
Product RangeOD8025 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 5+ | $15.780 |
| 10+ | $15.380 |
| 25+ | $15.050 |
| 50+ | $14.730 |
| 100+ | $14.410 |
| 250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5819
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.1CFM
Noise Rating33dB
Power Rating3.8W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating70A
IP Rating-
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
70A
Air Flow - m3/min
-
Product Range
OD8025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.1CFM
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
