Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2980
Product RangeOD8025 XE Series
Your Part Number
493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 5+ | $17.260 |
| 10+ | $16.810 |
| 25+ | $16.360 |
| 50+ | $15.880 |
| 100+ | $15.540 |
| 250+ | $15.260 |
| 5000+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2980
Product RangeOD8025 XE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM85.8CFM
Noise Rating60.1dB
Power Rating24W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.2Inch-H2O
Product RangeOD8025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
60.1dB
Rated Speed
8000rpm
Current Rating
500mA
Air Flow - m3/min
-
Product Range
OD8025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
85.8CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
