Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2622
Product RangeOD8032 Series
Your Part Number
1,343 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.840 |
| 5+ | $21.300 |
| 10+ | $20.740 |
| 25+ | $18.080 |
| 50+ | $17.080 |
| 100+ | $16.070 |
| 250+ | $15.060 |
Price for:Each
Minimum: 1
Multiple: 1
$21.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2622
Product RangeOD8032 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial49.8CFM
Bearing TypeBall Bearing
Air Flow - CFM49.8CFM
Noise Rating41.8dBA
Power Rating-
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.35Inch-H2O
Product RangeOD8032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
49.8CFM
Air Flow - CFM
49.8CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Noise Rating
41.8dBA
Rated Speed
3800rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD8032 Series
Technical Docs (3)
Alternatives for OD8032-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
