Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBVXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2627
Product RangeOD8038 VA Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.430 |
| 5+ | $21.690 |
| 10+ | $21.130 |
| 25+ | $20.550 |
| 50+ | $19.960 |
| 100+ | $19.530 |
| 250+ | $19.190 |
| 5000+ | $16.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBVXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2627
Product RangeOD8038 VA Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Flow Rate - Imperial99CFM
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating57dBA
Power Rating14W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating1.2A
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD8038 VA Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
99CFM
Air Flow - CFM
99CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.75Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
6300rpm
Current Rating
1.2A
Air Flow - m3/min
-
Product Range
OD8038 VA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
