Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2628
Product RangeOD8038-IP68 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 5+ | $34.120 |
| 10+ | $33.240 |
| 25+ | $31.490 |
| 50+ | $29.740 |
| 100+ | $27.990 |
| 250+ | $26.250 |
| 5000+ | $25.720 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2628
Product RangeOD8038-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial71CFM
Air Flow - CFM71CFM
Noise Rating49dBA
Power Rating7.2W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.58Inch-H2O
Product RangeOD8038-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OD8038-24HBIP68
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
71CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.58Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
71CFM
Noise Rating
49dBA
Rated Speed
5000rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
OD8038-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
