Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2638
Product RangeOD9225-IP68 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 5+ | $15.780 |
| 10+ | $15.370 |
| 25+ | $14.960 |
| 50+ | $14.520 |
| 100+ | $14.210 |
| 250+ | $13.960 |
| 5000+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-24HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2638
Product RangeOD9225-IP68 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial50CFM
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating33dBA
Power Rating3.5W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD9225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
50CFM
Air Flow - CFM
50CFM
Power Rating
3.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
2900rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD9225-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
