Print Page
SC10036
Development Kit Accessory, Solar Cell, Monocrystalline, 100mA, 3.6V, 60mm x 60mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSEPP
Manufacturer Part NoSC10036
Newark Part No.94W9301
Your Part Number
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSEPP
Manufacturer Part NoSC10036
Newark Part No.94W9301
Technical Datasheet
No. of Cells-
Power Rating-
Power Voltage Max-
Length60mm
Width-
Height60mm
Current at P Max100mA
Open Circuit Voltage3.6V
Short Circuit Current-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Monocrystalline solar cell with arduino compatible barrel plug termination. Encapsulated with low reflecting water clear epoxy to protect against physical impact and harsh outdoor environments.
- 100mA current rating
- 3.6V voltage rating
- 60 x 60mm size
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
100mA
Short Circuit Current
-
Product Range
-
Power Rating
-
Length
60mm
Height
60mm
Open Circuit Voltage
3.6V
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate