Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoIT-FIT-4/220-240/400-CS-ICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0327
Product RangeICUTRONIC FIT CS I Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.550 |
| 5+ | $15.670 |
| 10+ | $14.640 |
| 25+ | $13.660 |
| 50+ | $12.590 |
| 100+ | $11.880 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoIT-FIT-4/220-240/400-CS-ICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0327
Product RangeICUTRONIC FIT CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max4W
Output Voltage Max10VDC
Output Current400mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC FIT CS I Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
10VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
4W
Output Current
400mA
Input Voltage Min
198V
Product Range
ICUTRONIC FIT CS I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
