Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoL36835Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M2953
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.280 |
| 25+ | $2.870 |
| 50+ | $2.700 |
| 100+ | $2.340 |
| 250+ | $1.950 |
| 500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
G13
Input Power
36W
Luminous Flux
3350lm
Light Color
White
SVHC
No SVHC (17-Dec-2015)
Bulb Size
T-8
Tube Length
1.2m
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
