Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-160/220-240/24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ0584
Product RangeOPTOTRONIC SLIM
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.480 |
| 5+ | $109.050 |
| 10+ | $105.790 |
| 25+ | $100.830 |
| 50+ | $94.050 |
| 100+ | $87.450 |
| 250+ | $81.520 |
Price for:Each
Minimum: 1
Multiple: 1
$115.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-SLIM-160/220-240/24Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ0584
Product RangeOPTOTRONIC SLIM
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max160W
Output Voltage Max24.2VDC
Output Current6.61A
LED Driver ModeConstant Voltage
Input Voltage Min195.5V
Input Voltage Max276V
Product RangeOPTOTRONIC SLIM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24.2VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
276V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
160W
Output Current
6.61A
Input Voltage Min
195.5V
Product Range
OPTOTRONIC SLIM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
