Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/24-1CHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ7566
Product RangeOPTOTRONIC Intelligent
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.420 |
| 5+ | $187.080 |
| 10+ | $178.600 |
| 25+ | $168.320 |
Price for:Each
Minimum: 1
Multiple: 1
$202.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/24-1CHCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66AJ7566
Product RangeOPTOTRONIC Intelligent
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max24VDC
Output Current-
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
50W
Output Current
-
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
