Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-930-15D-G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7489
Product RangePrevaLED COIN 35 COB G2 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 10+ | $21.840 |
| 25+ | $21.270 |
| 50+ | $18.590 |
| 100+ | $17.640 |
| 250+ | $15.800 |
| 500+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoPL-CN35-COB-600-930-15D-G2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AK7489
Product RangePrevaLED COIN 35 COB G2 Series
Product RangePrevaLED COIN 35 COB G2 Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT3000K
Luminous Flux @ Test398lm
Luminous Flux @ Max650lm
Power Rating6W
Supply Voltage32.9V
Forward Current @ Test180mA
Power Module ConfigurationCircular
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PrevaLED COIN 35 COB G2 Series
LED Color
Warm White
Luminous Flux @ Test
398lm
Power Rating
6W
Forward Current @ Test
180mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
LED + Housing
CCT
3000K
Luminous Flux @ Max
650lm
Supply Voltage
32.9V
Power Module Configuration
Circular
Operating Temperature Max
40°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
