Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoTF2000-G1-827-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ1100
Product RangeTEC Flex 2000
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.470 |
| 5+ | $219.660 |
| 10+ | $216.930 |
| 25+ | $205.910 |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$222.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTF2000-G1-827-05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AJ1100
Product RangeTEC Flex 2000
Technical Datasheet
Light Strip Length5m
No. of LEDs70LEDs
Illumination ColorWhite
Input Voltage24VDC
Input Power77.5W
IP RatingIP00
IP RatingIP00
Product RangeTEC Flex 2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Color
White
Input Power
77.5W
IP Rating
IP00
SVHC
No SVHC (21-Jan-2025)
No. of LEDs
70LEDs
Input Voltage
24VDC
IP Rating
IP00
Product Range
TEC Flex 2000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
