Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoTF2000TW-G1-827.865-05Copy
Newark Part No.69AJ1102
Product RangeTEC Flex 2000
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.560 |
| 2+ | $144.850 |
Price for:Spool of 5
Minimum: 1
Multiple: 1
$149.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoTF2000TW-G1-827.865-05Copy
Newark Part No.69AJ1102
Product RangeTEC Flex 2000
Technical Datasheet
Light Strip Length5m
No. of LEDs-
Illumination ColorWhite
Input Voltage24VDC
Input Power-
IP RatingIP00
IP RatingIP00
Product RangeTEC Flex 2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
5m
Illumination Color
White
Input Power
-
IP Rating
IP00
SVHC
No SVHC (21-Jan-2025)
No. of LEDs
-
Input Voltage
24VDC
IP Rating
IP00
Product Range
TEC Flex 2000
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
