Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
54 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$58.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0414-P5Copy
Newark Part No.59M8878
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style30° Chisel
For Use WithPS-90, PS-80, SP-2, IR-70 Irons
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0414-P5 is a 1/16-inch high capacity 30° Chisel Soldering Tip for use with PS-90, PS-80, SP-2 and IR-70 soldering irons.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
PS-90, PS-80, SP-2, IR-70 Irons
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
30° Chisel
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
