Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No1121-0941-P5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P2583
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.410 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$46.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0941-P5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01P2583
Technical Datasheet
For Use WithPace SX-90 & SX-100 Desoldering Heaters
Tip / Nozzle StyleConical
Tip / Nozzle Width0.5mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
For Use With
Pace SX-90 & SX-100 Desoldering Heaters
Tip / Nozzle Width
0.5mm
Product Range
-
Tip / Nozzle Style
Conical
Tip / Nozzle Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
