Print Page
12 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $28.680 |
| 10+ | $27.310 |
| 25+ | $25.770 |
| 50+ | $23.840 |
| 100+ | $22.290 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip / Nozzle Width
2.794mm
For Use With
WJS 100
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
-
Product Range
1128
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

