Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPACE
Manufacturer Part No6010-0169-P1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH7175
Product RangeMT200 MiniTweez
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.920 |
Price for:Each
Minimum: 1
Multiple: 1
$369.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0169-P1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.76AH7175
Product RangeMT200 MiniTweez
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Input Power120W
Length-
Product RangeMT200 MiniTweez
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
-
Input Power
120W
Product Range
MT200 MiniTweez
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
