Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-164Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6521
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.090 |
| 5+ | $53.740 |
| 10+ | $51.190 |
| 25+ | $48.280 |
| 50+ | $44.680 |
| 100+ | $41.770 |
| 250+ | $37.440 |
| 5000+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$58.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCOMP-164Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15C6521
Battery Voltage6V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity5Ah
External Diameter-
Battery TerminalsConnector
External Height50.5mm
Pack Quantity1
External Width52mm
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The COMP-164 is a 6V/5Ah PLC Non-rechargeable Battery features a lithium technology and connector terminals. This comp-series lithium battery is used in various printed logic controls.
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium
External Diameter
-
External Height
50.5mm
External Width
52mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
-
Battery Capacity
5Ah
Battery Terminals
Connector
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
