Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2450/BNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M2867
Your Part Number
1,571 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $3.240 |
| 25+ | $3.020 |
| 50+ | $2.770 |
| 100+ | $2.580 |
| 250+ | $2.340 |
| 500+ | $2.090 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoCR-2450/BNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M2867
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium Manganese Dioxide
External Diameter25.4mm
Battery Capacity550mAh
Battery TerminalsPressure Contact
External Height5.08mm
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight2.83g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
550mAh
External Height
5.08mm
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2450
External Diameter
25.4mm
Battery Terminals
Pressure Contact
External Width
-
External Depth
-
Weight
2.83g
Battery NEDA Code
5029LC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
