
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.890 |
| 25+ | $4.550 |
| 50+ | $4.170 |
| 100+ | $3.880 |
| 250+ | $3.530 |
| 500+ | $3.150 |
| 1000+ | $2.960 |
Product Information
Product Overview
The CR2 is a 3V cylindrical-type Lithium Battery with 850mAh capacity. It has pressure contact terminals. It is ideally suited for use in all kinds of products where the trend is to achieve increasing miniaturization. Since the manganese dioxide that is chemically very stable is used for plus terminal as an active material, if preservation conditions are proper, 90% of capacity remains even after ten years storage. It employs organic electrolytes with minimum creeping so they are vastly superior in terms of leakage resistance under environmental changes.
- Manganese dioxide material
- Long-term reliability
- High capacity
- Low self-discharge rate
- Resistance to continuous discharge
- Outstanding electrolyte leakage resistance
- Low self-degradation rate and superior storability
- Superior safety
- 20mA continuous standard drain
- -40 to 70°C operating temperature
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
3V
Lithium Manganese Dioxide
15.6mm
Pressure Contact
1
CR2
CR2
-
No SVHC (21-Jan-2025)
CR2
850mAh
27mm
-
-
11g
-
CR Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
