Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLITH-8PANAINDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4597
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.070 |
| 25+ | $3.780 |
| 50+ | $3.470 |
| 100+ | $3.220 |
| 250+ | $2.940 |
| 500+ | $2.620 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLITH-8PANAINDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4597
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Manganese Dioxide
External Diameter17.78mm
Battery Capacity1.3Ah
External Height-mm
Battery Terminals-
External Width-mm
Pack Quantity1
Battery Type / Size2/3A
External Depth-mm
Weight17g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.3Ah
Battery Terminals
-
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3A
External Diameter
17.78mm
External Height
-mm
External Width
-mm
Battery Type / Size
2/3A
Weight
17g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
