Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLITH-8PANAX10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4598
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $34.690 |
| 5+ | $32.100 |
| 10+ | $30.570 |
| 25+ | $28.830 |
| 50+ | $26.680 |
| 100+ | $24.940 |
| 250+ | $22.360 |
| 5000+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$34.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoLITH-8PANAX10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.60AC4598
Technical Datasheet
Battery Voltage3V
Battery Size Code2/3A
Battery TechnologyLithium Manganese Dioxide
External Diameter17.78mm
Battery Capacity1.3Ah
Battery TerminalsRaised Positive and Flat Negative
External Height34.54mm
Pack Quantity1
External Width-
Battery Type / Size2/3A
External Depth-
Weight0.6oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
1.3Ah
External Height
34.54mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3A
External Diameter
17.78mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
2/3A
Weight
0.6oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
