Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAHES4193Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AC2783
Product RangeHE-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.220 |
| 50+ | $18.110 |
| 100+ | $17.980 |
| 250+ | $17.340 |
| 500+ | $16.810 |
Price for:Each
Minimum: 25
Multiple: 25
$480.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAHES4193Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.47AC2783
Product RangeHE-S Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage48VDC
Contact Current35A
Product RangeHE-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel / Silver Tin Oxide
Coil Resistance1.2255kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
35A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
1.2255kohm
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
48VDC
Product Range
HE-S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel / Silver Tin Oxide
Approvals & Standards
UL, VDE
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
