Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPS1551SCopy
Newark Part No.12AC8939
Product RangeAPS1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPS1551SCopy
Newark Part No.12AC8939
Product RangeAPS1 Series
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate50Mbps
Optocoupler Case StyleSOP
No. of Pins5Pins
Product RangeAPS1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
APS1551S is a small size, high speed PhotoIC Coupler With Receiver Circuit IC and capable of creating isolation to protect circuits for high speed communication with a transfer rate of 50 Mbps. The APS1 Series PhotoIC Coupler also has a high noise immunity of 15 kV/µs and an isolation voltage of 3,750Vrms. With proven performance at 105oC maximum operation temperature, this product is ideal for industrial applications. The new APS1 Series uses a Totem Pole (TTL) output logic.
Technical Specifications
No. of Channels
1 Channel
Data Rate
50Mbps
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
APS1 Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
