Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9915RL
Cut Tape90Y9915
Product RangePCC-M0840M-LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.150 |
| 25+ | $1.050 |
| 50+ | $0.959 |
| 100+ | $0.878 |
| 500+ | $0.751 |
| 1000+ | $0.658 |
| 2500+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9915RL
Cut Tape90Y9915
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12.8A
Inductor Construction-
Saturation Current (Isat)22.5A
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max5390µohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
DC Resistance Max
5390µohm
Product Length
8.5mm
Product Height
4mm
RMS Current (Irms)
12.8A
Saturation Current (Isat)
22.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ETQP4M1R5KVK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
