Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No10TCF150MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel86Y4973RL
Cut Tape86Y4973
Product RangePOSCAP TCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.580 | $17.90 |
| Total Price | $17.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.580 |
| 25+ | $2.580 |
| 100+ | $2.060 |
| 250+ | $1.950 |
| 500+ | $1.830 |
| 1000+ | $1.770 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TCF150MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel86Y4973RL
Cut Tape86Y4973
Product RangePOSCAP TCF Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TCF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
10V
ESR
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TCF Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
