Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 10TPB220M Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D, 0.04 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/89Y2776-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No10TPB220MCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel47AC6687
Re-Reel99AC4700RL
Cut Tape99AC4700
Product RangePOSCAP TPB Series
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 25+ | $2.580 |
| 100+ | $2.010 |
| 250+ | $1.910 |
| 500+ | $1.800 |
| 1000+ | $1.710 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10TPB220MCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel47AC6687
Re-Reel99AC4700RL
Cut Tape99AC4700
Product RangePOSCAP TPB Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD4
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPB Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.04ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPB Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D4
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
