![PANASONIC 10TPB33M Tantalum Polymer Capacitor, 33 µF, ± 20%, 10 V, B2, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/5205428.jpg)
| Quantity | Price |
|---|---|
| 2000+ | $0.573 |
Product Information
Product Overview
10TPB33M is a TPB series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices.
- Very low ESR
- High temperature reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 33µF with ±20% tolerance
- 1411 [3528 metric] case size
- 0.07ohm ESR, 1.1A ripple current
- Voltage is 10VDC
Technical Specifications
33µF
10V
0.07ohm
3.5mm
1.9mm
-55°C
POSCAP TPB Series
No SVHC (21-Jan-2025)
± 20%
B2
1411 [3528 Metric]
2.8mm
1.1A
105°C
-
Alternatives for 10TPB33M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
