Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 20TDC22MYFB Tantalum Polymer Capacitor, 22 µF, ± 20%, 20 V, B2, 0.09 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/3266934-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No20TDC22MYFBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel66AH1822RL
Cut Tape66AH1822
Product RangePOSCAP TDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.500 | $12.50 |
| Total Price | $12.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.500 |
| 25+ | $1.750 |
| 100+ | $1.380 |
| 250+ | $1.290 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20TDC22MYFBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel66AH1822RL
Cut Tape66AH1822
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeB2
ESR0.09ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
20V
ESR
0.09ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
