Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TDC100MD3 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D3L, 0.06 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM4394-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TDC100MD3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AM4394RL
Cut Tape25AM4394
Product RangeTDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $5.110 | $25.55 |
| Total Price | $25.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.110 |
| 25+ | $3.740 |
| 100+ | $3.000 |
| 250+ | $2.870 |
| 500+ | $2.740 |
| 1000+ | $2.690 |
| 5000+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TDC100MD3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AM4394RL
Cut Tape25AM4394
Product RangeTDC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD3L
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
