Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 25TDC15MB Tantalum Polymer Capacitor, 15 µF, ± 20%, 25 V, B2, 0.1 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM4253-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No25TDC15MBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM4395RL
Cut Tape25AM4395
Product RangeTDC Series
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.100 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.100 |
| 25+ | $1.440 |
| 100+ | $1.100 |
| 250+ | $1.030 |
| 500+ | $0.956 |
| 1000+ | $0.914 |
| 5000+ | $0.913 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25TDC15MBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel25AM4395RL
Cut Tape25AM4395
Product RangeTDC Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB2
ESR0.1ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B2
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
900mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
