Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPE220MAZB Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, B, 0.035 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/29AH8650-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MAZBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8652RL
Cut Tape29AH8652
Product RangePOSCAP TPE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 25+ | $1.020 |
| 100+ | $0.758 |
| 250+ | $0.699 |
| 500+ | $0.639 |
| 1000+ | $0.598 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPE220MAZBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel29AH8652RL
Cut Tape29AH8652
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPE220MAZB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
