Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 2R5TPF470ML Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, D3L, 0.01 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No2R5TPF470MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel98W0364
Cut Tape98W0364
Product RangePOSCAP TPF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.910 | $4,775.00 |
| Total Price | $4,775.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No2R5TPF470MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel98W0364
Cut Tape98W0364
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD3L
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current4.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPF Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 2R5TPF470ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
