Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPC100M Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, D2, 0.045 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5205428.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPC100MCopy
Newark Part No.98W0973
Product RangePOSCAP TPC Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPC100MCopy
Newark Part No.98W0973
Product RangePOSCAP TPC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD2
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPC Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
