0
0 Items$0.00

Tantalum Polymer Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
25+$2.530
100+$2.480
250+$2.430
500+$2.370
More Pricing...
47µF
± 20%
16V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
25+$1.820
100+$1.420
250+$1.310
500+$1.200
More Pricing...
100µF
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TPC Series
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.510
100+$1.170
250+$1.120
500+$1.070
More Pricing...
100µF
± 20%
10V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.430
100+$1.090
250+$1.050
500+$1.010
More Pricing...
47µF
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
85AJ8745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
25+$1.430
100+$1.100
250+$1.060
500+$1.020
More Pricing...
68µF
± 20%
10V
D2
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPC Series
85AJ8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.540
25+$1.840
100+$1.420
250+$1.350
500+$1.270
More Pricing...
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
85AJ8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
25+$1.770
100+$1.360
250+$1.270
500+$1.190
More Pricing...
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
86Y9812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$2.940
100+$2.340
250+$2.190
500+$2.040
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
98W0975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
25+$1.260
100+$0.959
250+$0.900
500+$0.840
More Pricing...
150µF
± 20%
6.3V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.9A
-55°C
105°C
POSCAP TPC Series
87Y6131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.890
25+$2.800
100+$2.230
250+$2.080
500+$1.930
More Pricing...
47µF
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
97W9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.590
25+$1.870
100+$1.440
250+$1.360
500+$1.270
More Pricing...
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
42AH1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.320
25+$3.120
100+$2.510
250+$2.340
500+$2.180
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
125°C
POSCAP TDC Series
61AK4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.050
25+$2.160
100+$1.710
250+$1.600
500+$1.470
More Pricing...
10µF
± 20%
35V
D2
120mohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
13AC0931

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$1.100
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
98W0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$1.240
68µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
98W0518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.710
22µF
± 20%
25V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK