![PANASONIC 16TQC47MBD Tantalum Polymer Capacitor, 47 µF, ± 20%, 16 V, D2, 0.07 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/85AJ8749-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $1.720 |
| 100+ | $1.330 |
| 250+ | $1.250 |
| 500+ | $1.170 |
| 1000+ | $1.110 |
| 5000+ | $1.090 |
Product Information
Product Overview
TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High voltage
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
47µF
16V
0.07ohm
7.3mm
1.9mm
-55°C
POSCAP TQC Series
No SVHC (04-Feb-2026)
± 20%
D2
2917 [7343 Metric]
4.3mm
1.25A
105°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
