Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 16TDC100MYF Tantalum Polymer Capacitor, 100 µF, ± 20%, 16 V, D2, 0.05 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/42AH1018-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No16TDC100MYFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel42AH1010RL
Cut Tape42AH1010
Product RangePOSCAP TDC Series
Your Part Number
3,270 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.320 | $21.60 |
| Total Price | $21.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.320 |
| 10+ | $3.120 |
| 15+ | $2.960 |
| 25+ | $2.800 |
| 50+ | $2.650 |
| 125+ | $2.510 |
| 250+ | $2.340 |
| 500+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No16TDC100MYFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel42AH1010RL
Cut Tape42AH1010
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD2
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.8A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
