Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPE120MAZB Tantalum Polymer Capacitor, 120 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/2354624-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPE120MAZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel89Y2769RL
Cut Tape89Y2769
Product RangePOSCAP TPE Series
Your Part Number
1,157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.820 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 10+ | $1.240 |
| 15+ | $1.170 |
| 25+ | $1.080 |
| 50+ | $1.000 |
| 125+ | $0.934 |
| 250+ | $0.875 |
| 500+ | $0.814 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPE120MAZBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel89Y2769RL
Cut Tape89Y2769
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
120µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPE120MAZB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
