Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 6TPF330M9L Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, D, 0.009 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AC6693-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No6TPF330M9LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel47AC7067
Re-Reel13AC0979RL
Cut Tape13AC0979
Product RangePOSCAP TPF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.690 | $0.00 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $2.540 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
| 5000+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.690 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPF330M9LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel47AC7067
Re-Reel13AC0979RL
Cut Tape13AC0979
Product RangePOSCAP TPF Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD3L
ESR0.009ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current3.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.009ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPF Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
3.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPF330M9L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
